- Home ›
- All Products›
- 1-1326032-2
1-1326032-2
TE Connectivity / AMP Brand
2.8MM RECP,SEAL,12AWG,REV REEL
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2.8MM RECP,SEAL,12AWG,REV REEL
Search Keywords: 113260322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1326032-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Sealable:Yes
-
Terminal Type:Receptacle
-
Tab Length:.846 in, 21.5 mm
-
Terminal Transmits:25 – 40 A (Power)
-
Operating Temperature (Max):130 °C, 266 °F
-
Compatible With Wire & Cable Type:Discrete Wire
-
Primary Locking Feature:Integrated in Housing
-
Mating Tab Width:.11 in, 2.8 mm
-
Wire Size:12 AWG, 4 mm²
-
Termination Method to Wire & Cable:Crimp
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Interface Plating:Tin (Sn)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
100
$0.3233
500
$0.2711
2,000
$0.2436
4,000
$0.2401
6,000
$0.2303
10,000
$0.2297
26,000
$0.2212
50,000 +
$0.2206
Click for Quote
Log in
to unlock special pricing