- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1-1326031-2
1-1326031-2
TE Connectivity / AMP Brand
2.8MM BLD,SEAL,12AWG, REV REEL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2.8MM BLD,SEAL,12AWG, REV REEL
Search Keywords: 113260312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1326031-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2600 -
Wire Size:12 – 12 AWG, 3.3 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1950
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1,950
$0.6120
3,900
$0.3766
5,850
$0.2982
7,800 +
$0.2922
Click for Quote
Log in
to unlock special pricing