- Home ›
- All Products›
- 1-1318751-2
1-1318751-2
TE Connectivity / AMP Brand
025/090 80POS CAP ASSY H SELECTIVE-TIN
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
025/090 80POS CAP ASSY H SELECTIVE-TIN
Search Keywords: 113187512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1318751-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
6 -
Connector Length:1.315 in, 33.4 mm
-
Centerline (Pitch):.087 in, .157 in, 2.2 mm, 4 mm
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Tab Thickness:.025 in, .64 mm
-
Nominal Voltage Architecture:12 V
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Alignment:With
-
PCB Mount Alignment:Without
-
Mating Tab Width:.025 in, .091 in, .64 mm, 2.3 mm
-
Connector Width:3.433 in, 87.2 mm
-
Profile Height from PCB:.811 in, 20.6 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Mounting Holes:With
-
Sealable:No
-
Packaging Quantity:6
-
Voltage Rating (Max):12 VDC
-
Number of Positions:80
-
PCB Mount Retention:Without
-
Contact Type:Tab
-
Connector System:Wire-to-Board
-
Primary Product Color:Black
-
Number of Rows:3
-
PCB Mount Orientation:Horizontal
-
Mating Retention Type:Locking Interface
-
PCB Connector Assembly Type:PCB Mount Header
-
Operating Voltage:12 VDC
-
Header Type:Fully Shrouded
-
Connector Shape:Rectangular
-
Shielded:No
-
Mating Retention:With
-
Packaging Type:Tube
-
Contact Mating Area Plating Material:Tin
-
Number of Sections:3
-
Operating Temperature (Max):100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F
-
UL Flammability Rating:None
-
Number of Signal Positions:80
-
Contact Size:.63mm , 1mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Panel Mount Feature:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
189
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
189
$14.59
378
$7.73
567
$5.44
756 +
$5.33
Click for Quote
Log in
to unlock special pricing