- Home ›
- All Products›
- 1-1318750-6
1-1318750-6
TE Connectivity / AMP Brand
025/090 50Pos CAP ASSY
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
025/090 50Pos CAP ASSY
Search Keywords: 113187506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1318750-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Mounting Holes:With
-
PCB Mount Orientation:Horizontal
-
Mating Retention Type:Locking Interface
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Type:Tab
-
Header Type:Fully Shrouded
-
Connector Width:.77 in, 19.5 mm
-
Mating Retention:With
-
Mating Alignment:With
-
Packaging Type:Tube
-
Number of Sections:2
-
Number of Positions:50
-
PCB Mount Retention:With
-
Connector System:Wire-to-Board
-
Connector Shape:Rectangular
-
Number of Rows:3
-
Sealable:No
-
Circuit Application:Power & Signal
-
Contact Mating Area Plating Material:Tin
-
Operating Temperature (Max):100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Primary Product Color:Natural
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Tab Width:.025 in, .091 in, .64 mm, 2.3 mm
-
Voltage Rating (Max):12 VDC
-
Profile Height from PCB:.803 in, 20.4 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.087 in, .157 in, 2.2 mm, 4 mm
-
Nominal Voltage Architecture:12 V
-
Contact Size:.63mm , 1mm
-
PCB Thickness (Recommended):.047 – .063 in, 1.2 – 1.6 mm
-
Panel Mount Feature:Without
-
Shielded:No
-
Packaging Quantity:9
-
Connector Length:2.25 in, 56.5 mm
-
PCB Mount Alignment:With
-
Operating Voltage:12 VDC
-
Mating Tab Thickness:.025 in, .64 mm
-
Number of Signal Positions:40
-
PCB Mount Retention Type:Mounting Hole
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
95
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
95
$6.94
189
$4.29
284
$3.39
378 +
$3.33
Click for Quote
Log in
to unlock special pricing