- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1318300-0
1-1318300-0
TE Connectivity / AMP Brand
3.96 EP HDR ASSY 10P NAT/TUBE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
3.96 EP HDR ASSY 10P NAT/TUBE
Search Keywords: 113183000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1318300-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Termination Method:Solder
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
113
Ships today, if you order in
Minimum Order Quantity:
108
Order Increment:
12
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
108
$0.7085
252
$0.5943
1,008
$0.5499
2,508
$0.5189
5,004
$0.5047
7,500
$0.4912
10,008
$0.4900
15,000 +
$0.4847
Click for Quote
Log in
to unlock special pricing