- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1241152-2
TE Connectivity / AMP Brand
1-1241152-2
12P HV100 REC. CON, SMD, GOLD, BLISTER
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
12P HV100 REC. CON, SMD, GOLD, BLISTER
Search Keywords: 112411522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1241152-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
600 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Frequently Asked Questions
Is 1-1241152-2 RoHS compliant?
Yes, 1-1241152-2 is RoHS compliant.
What is the lead time for 1-1241152-2?
The standard lead time for 1-1241152-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
300
$11.32
600
$5.99
900
$4.22
1,200 +
$4.13
Click for Quote
Log in
to unlock special pricing