- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1123739-1
1123739-1
TE Connectivity / AMP Brand
Connector Accessories Bolt Case Assembly Straight Steel Natural
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Bolt Case Assembly Straight Steel Natural
Search Keywords: 11237391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1123739-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Bolt Case Assembly
-
Dimension:54 x 24 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$6.28
50
$5.07
100
$4.84
250
$4.63
500
$4.43
1,000
$4.31
2,500
$4.24
5,000 +
$4.13
Click for Quote
Log in
to unlock special pricing