- Home ›
- All Products›
- 1123677-1
1123677-1
TE Connectivity / AMP Brand
Z-STACK TYPE F16 ASSY 130P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Z-STACK TYPE F16 ASSY 130P
Search Keywords: 11236771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1123677-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
PCB Contact Termination Area Plating Material:Gold
-
Mating Alignment Type:Polarized
-
Centerline (Pitch):.024 in, .6 mm
-
Stackable:Yes
-
Contact Underplating Material Thickness:50 µin
-
PCB Connector Assembly Type:PCB Mount Hermaphroditic Connector
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Shape & Form:Square
-
Connector System:Board-to-Board
-
Stack Height:.315 in, 8 mm
-
Mating Tab Width:.043 in, 1.1 mm
-
Contact Type:Hermaphroditic
-
Number of Positions:130
-
Circuit Application:Signal
-
Mating Retention:With
-
Board-to-Board Configuration:Parallel
-
Contact Layout:Matrix
-
PCB Mount Alignment:With
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Orientation:Vertical
-
PCB Thickness (Recommended):.62 in, 1.6 mm
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Mating Tab Thickness:.008 in, .2 mm
-
Contact Mating Area Plating Material Thickness:19.7 µin, .5 µm
-
Rectangular Termination Post & Tail Width:.01 in, .25 mm
-
Insulation Resistance:500 MΩ
-
Contact Underplating Material:Nickel
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Mount Retention:Without
-
Connector Length:1.82 in, 46.4 mm
-
PCB Mount Alignment Type:Positioning Bosses
-
Contact Current Rating (Max):.5 A
-
Connector Width:.3 in, 7.6 mm
-
Housing Temperature Rating:Standard
-
Connector Height:10.75 mm
-
Connector Mounting Type:Board Mount
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Mating Alignment:With
-
Contact Mating Area Length:.03 in, .8 mm
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Packaging Type:Box , Tube
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
10
29 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
250
$20.65
500
$10.90
750
$7.49
1,000 +
$7.34
Click for Quote
Log in
to unlock special pricing