- Home ›
- All Products›
- 1123350-1
1123350-1
TE Connectivity / AMP Brand
040-3 MLC CAP HSG ASSY 16P
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
040-3 MLC CAP HSG ASSY 16P
Search Keywords: 11233501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1123350-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Number of Positions:16
-
Primary Locking Feature:Integrated in Housing
-
Sealable:No
-
Connector System:Wire-to-Wire
-
Connector Position Assurance Capable:No
-
Number of Rows:2
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Tab Width:.04 in, 1 mm
-
Operating Temperature (Max):105 °C, 221 °F
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Natural
-
Connector & Housing Type:Housing for Male Terminals
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
150
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
300
$0.839
600
$0.629
900
$0.587
1,200 +
$0.576
Click for Quote
Log in
to unlock special pricing