- Home ›
- All Products›
- 1-1217121-1
1-1217121-1
TE Connectivity / AMP Brand
110 FASTON,PCB TAB,TPBR
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
110 FASTON,PCB TAB,TPBR
Search Keywords: 112171211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1217121-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Terminal Plating Material:Tin
-
Terminal Orientation:Straight
-
Packaging Method:Loose Piece
-
Contact Underplating Material:Nickel
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Profile Height from PCB:.445 in, 11.18 mm
-
PCB Hole Diameter:.046 in, 1.17 mm
-
Mating Tab Thickness:.02 in, .5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Mating Tab Width:.11 in, 2.8 mm
-
PCB Contact Termination Area Plating Material Thickness:80 µin, 2.03 µm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Contact Mating Area Plating Material Thickness:80 µin, 2.03 µm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120000
Order Increment:
1000
11 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
120,000
$0.2003
240,000
$0.1023
360,000
$0.0696
480,000 +
$0.0683
Click for Quote
Log in
to unlock special pricing