- Home ›
- All Products›
- 1-120525-2
1-120525-2
TE Connectivity / AMP Brand
1 mm Free Height (IEEE 1386)
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
1 mm Free Height (IEEE 1386)
Product Highlights:
- Plug
- 1.00 mm Centerline
- Number of Positions = 84
- Board-to-Board Stack Height = 8.00 mm
- Gold (50) Contact Mating Area Plating Material
Search Keywords: 11205252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-120525-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/23/26