- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 1-1197098-6
1-1197098-6
TE Connectivity / AMP Brand
High Performance Cable 3Conductors 22AWG 3.63mm 600VAC White
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Performance Cable 3Conductors 22AWG 3.63mm 600VAC White
Search Keywords: 111970986
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1197098-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Possible Replacement
High Performance Cable 3Conductors 22AWG 3.63mm 600VAC White
In Stock:
100
Minimum Order:
5,000