- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 1-1191565-5
1-1191565-5
TE Connectivity / AMP Brand
Spec 44, Spec 55 and Spec RCW Wire and Cable
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Spec 44, Spec 55 and Spec RCW Wire and Cable
Search Keywords: 111915655
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1191565-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Possible Replacement
Hook-up Wire 12AWG 2.69mm Tin Plated Copper 600V
In Stock:
2,511
Minimum Order:
10