- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 111672-1
111672-1
TE Connectivity / AMP Brand
10P 50/50 GRID CABLE RCPT ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
10P 50/50 GRID CABLE RCPT ASSY
Search Keywords: 1116721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:111672-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:1.27 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
262
Ships today, if you order in
MOQ for In Stock Qty:
42
MOQ for out of Stock Qty:
42
Order Increment:
42
20 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
42
$21.51
100
$21.46
250
$21.41
525
$21.36
1,050
$10.90
1,575
$7.43
2,100 +
$7.27
Click for Quote
Log in
to unlock special pricing