- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1116604-1
1116604-1
TE Connectivity / AMP Brand
Conn RJ-45 F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Bag Cat 5e
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn RJ-45 F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Bag Cat 5e
Product Highlights:
- Jack
- Jack Type = Toolless
- Number of Positions = 8
- Wiring Pattern = Universal
- Termination Style = IDC
Search Keywords: 11166041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1116604-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-10 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,458
Ships today, if you order in
Minimum Order Quantity:
15