- Home ›
- All Products›
- 111614-2
111614-2
TE Connectivity / AMP Brand
014 STRAIN RELIEF 2MM
Datasheet Accessories Notify Me
RoHS Compliant
0 Packaging
Certificate of Compliance Guarantee
Description
+
014 STRAIN RELIEF 2MM
Product Highlights:
- Accessory Type = Strain Relief
- 14 Positions
Search Keywords: 1116142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:111614-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
UL Rating:Recognized
-
Primary Product Material:Polyester
-
Packaging Quantity:250
-
Packaging Method:Loose Piece
-
Number of Positions:14
-
Primary Product Color:Black
-
Product Height:.276 in, 7.01 mm
-
Agency/Standard:CSA , UL
-
Product Width:.201 in, 5.11 mm
-
Product Length:.676 in, 17.17 mm
-
Flat Flexible Cable Accessory Type:Strain Relief Cover
-
Approved Standards:CSA LR7189 , UL E28476
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
250
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1,000
$0.6906
2,000
$0.4250
3,000
$0.3364
4,000 +
$0.3297
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments