- Home ›
- All Products›
- 1-1106470-7
1-1106470-7
TE Connectivity / AMP Brand
HD-Z.64.STO-ZB.1.M32.G
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
HD-Z.64.STO-ZB.1.M32.G
Search Keywords: 111064707
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1106470-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Gray
-
Corrosion Protected:No
-
Height:3.071 in, 78 mm
-
Locking Device Location:Hood
-
Accessory Type:Hood
-
Width:1.693 in, 43 mm
-
Product Size:8
-
Product Type:Accessory
-
Packaging Quantity:5
-
Packaging Method:Box
-
Material:Aluminum
-
HTS Housings and Hoods:Yes
-
Thread Size:M32
-
Locking Device Type:Side Clip
-
Entry Style:Side
-
Length:4.724 in, 120 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$48.63
8
$47.73
15
$46.85
29 +
$45.94
Click for Quote
Log in
to unlock special pricing