- Home ›
- All Products›
- 1-1106414-2
1-1106414-2
TE Connectivity / AMP Brand
HD.15.STS.1.M25.G-Bol-P
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
HD.15.STS.1.M25.G-Bol-P
Search Keywords: 111064142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1106414-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
Supplier Standard Pack:
5 -
Width:29 mm
-
Color:Gray
-
Seal Material:Neoprene
-
Packaging Quantity:5
-
Seal Color:Black
-
Height:65.5 mm
-
Length:2.48 in
-
Seal Type:Profile
-
Housing Color:Gray
-
Product Type:Housing
-
Packaging Method:Carton
-
Housing Material:Aluminum
-
Sealable:Yes
-
Product Size:2
-
Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$65.19
5
$61.93
25
$58.83
50
$47.06
100
$39.01
250 +
$34.05
Click for Quote
Log in
to unlock special pricing