- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1-1103637-1
TE Connectivity / AMP Brand
1-1103637-1
HE.10.BU.S
View Datasheet Ask the Datasheet Accessories Notify Me
- HE.10 Series
- Insert
- Product Size = 4
- Contact Type = Screw Terminal
- Insert Style = Socket
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1103637-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CH
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Heavy-Duty Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:10Signal/1Ground
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:16/Contact A
-
Operating Temperature:-40 to 125 °C
-
This product is discontinued, but still in stock.