- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-1103403-1
1-1103403-1
TE Connectivity / AMP Brand
HA.4.BU.S
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HA.4.BU.S
Product Highlights:
- HA.4 Series
- Insert
- Product Size = 1
- Contact Type = Screw Terminal
- Insert Style = Socket
Search Keywords: 111034031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1103403-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Insert
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
220
Order Increment:
10
37 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
220
$55.43
440
$28.31
660
$19.27
880 +
$18.89
Click for Quote
Log in
to unlock special pricing