- Home ›
- All Products›
- 1-1103343-7
1-1103343-7
TE Connectivity / AMP Brand
HD.64.STO-GR.1.29.Z
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HD.64.STO-GR.1.29.Z
Search Keywords: 111033437
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1103343-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Locking Device Location:Housing Bottom
-
Product Type:Accessory
-
Product Size:8
-
Locking Device Type:Side Clip
-
Material:Die Cast Aluminum
-
Packaging Method:Box
-
Width:1.693 in, 43 mm
-
Height:3.071 in, 78 mm
-
Indicator Location:Top & Side
-
Accessory Type:Hood
-
Comment:Hood assembly includes cable adapter.
-
Thread Size:PG29
-
Color:Gray
-
Corrosion Protected:No
-
Length:4.724 in, 120 mm
-
Packaging Quantity:5
-
HTS Housings and Hoods:Yes
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
Order Increment:
5
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
10
$49.92
20
$37.44
30
$34.94
40 +
$34.25
Click for Quote
Log in
to unlock special pricing