- Home ›
- All Products›
- 1-1103305-1
1-1103305-1
TE Connectivity / AMP Brand
HD.50.STS-VS.1.29.G
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
HD.50.STS-VS.1.29.G
Search Keywords: 111033051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1103305-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
HTS Housings and Hoods:Yes
-
Height:2.95 in, 75 mm
-
Product Type:Accessory
-
Material:Aluminum
-
Length:3.23 in, 82 mm
-
Thread Size:PG29
-
Entry Style:Side
-
Packaging Quantity:5
-
Packaging Method:Loose Piece
-
Locking Device Location:Hood
-
Color:Gray
-
Product Size:7
-
Width:2.2 in, 56 mm
-
Locking Device Type:Locking Clip
-
Accessory Type:Hood
-
Corrosion Protected:No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$110.54
5
$38.02
50
$30.41
100
$26.21
250 +
$22.88
Click for Quote
Log in
to unlock special pricing