- Home ›
- All Products›
- 1-1102659-5
1-1102659-5
TE Connectivity / AMP Brand
HIP.24/64.STS.1.29.
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
HIP.24/64.STS.1.29.
Search Keywords: 111026595
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102659-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Locking Device Type:Screwlock
-
Material:Aluminum
-
Corrosion Protected:No
-
Accessory Type:Hood
-
Product Type:Accessory
-
Thread Size:PG29
-
Entry Style:Side
-
Length:5.59 in, 142 mm
-
HTS Housings and Hoods:Yes
-
Comment:Includes cable fitting
-
Locking Device Location:Hood
-
Height:3.543 in, 90 mm
-
Packaging Method:Loose Piece
-
Color:Gray
-
Width:2.087 in, 53 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
22 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
3
$110.60
5
$99.54
8
$82.95
10 +
$81.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments