- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-1102626-5
1-1102626-5
TE Connectivity / AMP Brand
Connector Accessories Housing Straight Aluminum Gray Loose
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Connector Accessories Housing Straight Aluminum Gray Loose
Product Highlights:
- HIP Series
- Housing
- Product Size = 8
- Dimensions (L x H x W) = 156.00 x 22.00 x 60.00 mm
- Locking Device Type = Screw Lock Cover
Search Keywords: 111026265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102626-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Dimension:156 x 22 x 60 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
82
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$85.79
5
$82.51
20
$79.33
45
$76.28
150 +
$73.34
Click for Quote
Log in
to unlock special pricing