- Home ›
- All Products›
- 1-1102571-7
1-1102571-7
TE Connectivity / AMP Brand
HD.40.STO-GR.1.29
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
HD.40.STO-GR.1.29
Search Keywords: 111025717
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102571-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Product Type:Accessory
-
Thread Size:PG29
-
Height:2.99 in, 76 mm
-
Indicator Location:Top & Side
-
Color:Gray
-
Corrosion Protected:No
-
HTS Housings and Hoods:Yes
-
Locking Device Location:Housing Bottom
-
Width:1.69 in, 43 mm
-
Length:3.68 in, 93.5 mm
-
Packaging Quantity:5
-
Accessory Type:Hood
-
Product Size:6
-
Locking Device Type:Side Clip
-
Material:Die Cast Aluminum
-
Packaging Method:Box
-
Comment:Includes cable fitting
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$105.68
5
$28.93
50
$24.07
100
$19.94
250 +
$17.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments