- Home ›
- All Products›
- 1-1102500-6
1-1102500-6
TE Connectivity / AMP Brand
HD.24.STO.1.21
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
HD.24.STO.1.21
Search Keywords: 111025006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102500-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Accessory Type:Hood
-
Comment:Includes cable fitting
-
Packaging Method:Box
-
Product Type:Accessory
-
Corrosion Protected:No
-
Locking Device Location:Housing Bottom
-
Locking Device Type:Side Clip
-
HTS Housings and Hoods:Yes
-
Length:2.874 in, 73 mm
-
Width:1.771 in, 45 mm
-
Indicator Location:Top & Side
-
Packaging Quantity:5
-
Color:Gray
-
Material:Aluminum
-
Thread Size:PG21
-
Height:2.755 in, 70 mm
-
Product Size:4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$85.04
5
$28.08
50
$22.46
100
$18.62
250 +
$16.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments