- Home ›
- All Products›
- 1-1102495-7
1-1102495-7
TE Connectivity / AMP Brand
HD.24.STS-GR.1.21.Z
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
HD.24.STS-GR.1.21.Z
Search Keywords: 111024957
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102495-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Locking Device Location:Housing Bottom
-
Material:Aluminum
-
HTS Housings and Hoods:Yes
-
Product Size:4
-
Product Type:Accessory
-
Width:1.692 in, 43 mm
-
Thread Size:PG21
-
Accessory Type:Hood
-
Entry Style:Side
-
Packaging Method:Loose Piece
-
Packaging Quantity:5
-
Length:2.952 in, 75 mm
-
Locking Device Type:Side Clip
-
Corrosion Protected:No
-
Height:2.755 in, 70 mm
-
Color:Gray
-
Comment:Hood assembly includes cable adapter.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$109.21
5
$29.88
50
$24.88
100
$20.61
250 +
$17.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments