- Home ›
- All Products›
- 1-1102428-7
1-1102428-7
TE Connectivity / AMP Brand
HD.15.STS.1.21
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
HD.15.STS.1.21
Search Keywords: 111024287
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102428-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
Supplier Standard Pack:
5 -
Accessory Type:Hood
-
HTS Housings and Hoods:Yes
-
Entry Style:Side
-
Product Type:Accessory
-
Comment:Includes cable fitting
-
Width:1.14 in, 29 mm
-
Packaging Method:Box
-
Locking Device Location:Housing Bottom
-
Locking Device Type:Side Clip
-
Corrosion Protected:No
-
Thread Size:PG21
-
Product Size:2
-
Material:Die Cast Aluminum
-
Packaging Quantity:5
-
Color:Gray
-
Height:2.58 in, 65.5 mm
-
Length:2.48 in, 63 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$101.88
5
$27.89
50
$23.19
100
$19.23
250 +
$16.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments