- Home ›
- All Products›
- 1-1102387-7
1-1102387-7
TE Connectivity / AMP Brand
HB.48.STO-GR.1.42.Z
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HB.48.STO-GR.1.42.Z
Search Keywords: 111023877
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102387-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:DE
-
Supplier Standard Pack:
3 -
Thread Size:PG42
-
Color:Gray
-
Length:5.157 in, 131 mm
-
Locking Device Type:Side Clip
-
Product Type:Accessory
-
Accessory Type:Hood
-
Comment:Hood assembly includes cable adapter.
-
Indicator Location:Top & Side
-
Locking Device Location:Housing Bottom
-
HTS Housings and Hoods:Yes
-
Width:3.504 in, 89 mm
-
Product Size:12
-
Packaging Quantity:3
-
Corrosion Protected:No
-
Height:4.134 in, 105 mm
-
Material:Die Cast Aluminum
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
3
$45.38
6
$43.11
12
$40.96
24 +
$38.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments