- Home ›
- All Products›
- 1-1102384-7
1-1102384-7
TE Connectivity / AMP Brand
HB.48.STO-GR.1.36.Z
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HB.48.STO-GR.1.36.Z
Search Keywords: 111023847
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102384-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
Supplier Standard Pack:
3 -
Material:Aluminum
-
Locking Device Location:Housing Bottom
-
HTS Housings and Hoods:Yes
-
Product Type:Accessory
-
Packaging Quantity:3
-
Thread Size:PG36
-
Corrosion Protected:No
-
Width:3.504 in, 89 mm
-
Height:4.134 in, 105 mm
-
Color:Gray
-
Accessory Type:Hood
-
Indicator Location:Top & Side
-
Length:5.157 in, 131 mm
-
Comment:Hood assembly includes cable adapter.
-
Product Size:12
-
Locking Device Type:Side Clip
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
Order Increment:
3
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
6
$60.70
12
$45.53
18
$42.49
24 +
$41.64
Click for Quote
Log in
to unlock special pricing