- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-1102360-2
TE Connectivity / AMP Brand
1-1102360-2
Connector Accessories Housing Straight Aluminum Silver Loose
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1102360-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Housing |
| Dimension: | 124 x 90 x 35 mm |
| Operating Temperature: | -40 to 125 °C |
-
This product is discontinued, but still in stock.