- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1102349-6
1-1102349-6
TE Connectivity / AMP Brand
HB.32.STO.1.29
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
HB.32.STO.1.29
Search Keywords: 111023496
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102349-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Gray
-
Height:3.11 in, 79 mm
-
Corrosion Protected:No
-
Width:3.248 in, 82.5 mm
-
Product Size:10
-
Accessory Type:Hood
-
Thread Size:PG29
-
Comment:Includes cable fitting
-
Locking Device Type:Side Clip
-
Material:Die Cast Aluminum
-
HTS Housings and Hoods:Yes
-
Product Type:Accessory
-
Length:3.74 in, 95 mm
-
Packaging Quantity:3
-
Locking Device Location:Housing Bottom
-
Packaging Method:Box
-
Indicator Location:Top & Side
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$55.41
6
$54.37
12
$53.35
24
$51.30
25
$41.03
50
$34.02
100 +
$29.69
Click for Quote
Log in
to unlock special pricing