- Home ›
- All Products›
- 1-1102349-1
1-1102349-1
TE Connectivity / AMP Brand
HB.32.STO-VS.1.29
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
HB.32.STO-VS.1.29
Search Keywords: 111023491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102349-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
Supplier Standard Pack:
3 -
Packaging Quantity:3
-
Locking Device Type:Locking Clip
-
HTS Housings and Hoods:Yes
-
Length:3.74 in, 95 mm
-
Material:Die Cast Aluminum
-
Color:Gray
-
Accessory Type:Hood
-
Product Type:Accessory
-
Locking Device Location:Hood
-
Height:3.11 in, 79 mm
-
Corrosion Protected:No
-
Thread Size:PG29
-
Packaging Method:Box
-
Comment:Includes cable fitting
-
Product Size:10
-
Indicator Location:Top & Side
-
Width:3.248 in, 82.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$134.98
3
$51.13
25
$40.91
50
$33.92
100 +
$29.60
Click for Quote
Log in
to unlock special pricing