- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1102348-6
TE Connectivity / AMP Brand
1-1102348-6
HB.32.STS.1.29.G
View Datasheet Accessories Notify Me
- HB Series
- Accessory
- Accessory Type = Hood
- Product Size = 10
- Dimensions (L x H x W) = 95.00 x 79.00 x 82.50 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102348-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
HTS Housings and Hoods:Yes
-
Accessory Type:Hood
-
Locking Device Type:Locking Clip
-
Product Size:10
-
Entry Style:Side
-
Packaging Method:Box
-
Corrosion Protected:No
-
Thread Size:PG29
-
Height:3.11 in, 79 mm
-
Locking Device Location:Housing Bottom
-
Length:3.74 in, 95 mm
-
Product Type:Accessory
-
Packaging Quantity:3
-
Width:3.248 in, 82.5 mm
-
Material:Die Cast Aluminum
-
Color:Gray
-
This product is discontinued, but still in stock.