- Home ›
- All Products›
- 1-1102346-7
1-1102346-7
TE Connectivity / AMP Brand
HB.32.STS-GR.1.29
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
HB.32.STS-GR.1.29
Search Keywords: 111023467
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102346-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
Supplier Standard Pack:
3 -
Accessory Type:Hood
-
Length:3.74 in, 95 mm
-
HTS Housings and Hoods:Yes
-
Locking Device Type:Side Clip
-
Thread Size:PG29
-
Entry Style:Side
-
Packaging Quantity:3
-
Height:3.11 in, 79 mm
-
Corrosion Protected:No
-
Comment:Includes cable fitting.
-
Product Size:10
-
Color:Gray
-
Width:3.248 in, 82.5 mm
-
Product Type:Accessory
-
Packaging Method:Loose Piece
-
Material:Die Cast Aluminum
-
Locking Device Location:Housing Bottom
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$122.19
3
$33.67
6
$31.99
12
$30.41
24
$27.97
25
$23.27
50
$19.30
100 +
$16.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments