- Home ›
- All Products›
- 1-1102345-6
1-1102345-6
TE Connectivity / AMP Brand
HB.24.SGD.2.21.Z
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
HB.24.SGD.2.21.Z
Search Keywords: 111023456
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102345-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8525895050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Seal Color:Black
-
Packaging Quantity:5
-
Width:2.244 in, 57 mm
-
Seal Type:Profile
-
Material:Aluminum
-
Seal Material:Neoprene
-
Product Type:Housing
-
Height:2.185 in, 55.5 mm
-
Packaging Method:Loose Piece
-
Length:5.669 in, 144 mm
-
Product Size:8
-
Housing Color:Gray
-
Color:Silver Gray
-
Comment:With metal cover
-
Housing Material:Aluminum
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$27.49
12
$26.99
24
$26.47
40
$25.46
50
$21.10
100 +
$18.42
Click for Quote
Log in
to unlock special pricing