- Home ›
- All Products›
- 1-1102326-6
1-1102326-6
TE Connectivity / AMP Brand
HB.24.STO.1.29
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
HB.24.STO.1.29
Search Keywords: 111023266
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102326-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Locking Device Type:Locking Clip
-
Length:4.724 in, 120 mm
-
HTS Housings and Hoods:Yes
-
Accessory Type:Hood
-
Locking Device Location:Housing Bottom
-
Thread Size:PG29
-
Indicator Location:Top & Side
-
Color:Gray
-
Product Size:8
-
Corrosion Protected:No
-
Packaging Quantity:5
-
Height:2.756 in, 70 mm
-
Material:Die Cast Aluminum
-
Comment:Includes cable fitting
-
Packaging Method:Box
-
Width:1.693 in
-
Product Type:Accessory
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
2
$61.12
25
$19.27
50
$15.97
100 +
$13.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments