- Home ›
- All Products›
- 1-1102317-7
1-1102317-7
TE Connectivity / AMP Brand
HB.24.STS-GR.1.29
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HB.24.STS-GR.1.29
Search Keywords: 111023177
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102317-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
Supplier Standard Pack:
5 -
HTS Housings and Hoods:Yes
-
Accessory Type:Hood
-
Length:4.724 in, 120 mm
-
Thread Size:PG29
-
Product Type:Accessory
-
Packaging Quantity:5
-
Color:Gray
-
Product Size:8
-
Packaging Method:Loose Piece
-
Corrosion Protected:No
-
Locking Device Location:Housing Bottom
-
Comment:Includes cable fitting
-
Height:2.756 in, 70 mm
-
Locking Device Type:Side Clip
-
Material:Aluminum
-
Width:1.693 in, 43 mm
-
Entry Style:Side
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
Order Increment:
5
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
10
$28.22
20
$21.17
30
$19.75
40 +
$19.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments