- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1102285-2
1-1102285-2
TE Connectivity / AMP Brand
HB.10.SGD-LB.1.16
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
HB.10.SGD-LB.1.16
Search Keywords: 111022852
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102285-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Housing
-
Packaging Quantity:5
-
Material:Aluminum
-
Width:2.05 in
-
Sealable:Yes
-
Product Size:4
-
Height:53.5 mm
-
Housing Material:Aluminum
-
Seal Material:Neoprene
-
Length:3.7 in
-
Seal Type:Seal Ring
-
Packaging Method:Loose Piece
-
Comment:Includes cable fitting
-
Housing Color:Gray
-
Seal Color:Black
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$47.40
5
$43.89
50
$35.11
100
$29.10
250 +
$25.41
Click for Quote
Log in
to unlock special pricing