- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1-1102283-6
1-1102283-6
TE Connectivity / AMP Brand
Hood 180° Die Cast Aluminum Direct
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
Hood 180° Die Cast Aluminum Direct
Product Highlights:
- HB Series
- Housing
- Product Size = 4
- Dimensions (L x H x W) = 93.0 x 28.5 x 43.5 mm
- Locking Device Type = Locking Clip on Hood
Search Keywords: 111022836
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102283-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector Rectangular
-
Body Material:Die Cast Aluminum
-
Dimension:93 x 72.5mm mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$47.97
9
$46.12
30
$44.35
80
$42.65
250 +
$41.00
Click for Quote
Log in
to unlock special pricing