- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1102274-2
1-1102274-2
TE Connectivity / AMP Brand
The 1-1102274-2 is a size 4, IP65-rated, powder-coated surface-mount housing for heavy-duty connectors, featuring a side cable ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
The 1-1102274-2 is a size 4, IP65-rated, powder-coated surface-mount housing for heavy-duty connectors, featuring a side cable entry and a side clip locking mechanism.
Search Keywords: 111022742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102274-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Silver Gray
-
Seal Material:Neoprene
-
Packaging Method:Box
-
Sealable:Yes
-
Packaging Quantity:5
-
Height:2.11 in, 53.5 mm
-
Length:3.7 in, 94 mm
-
Product Type:Housing
-
Material:Aluminum
-
Product Size:4
-
Width:2.05 in, 52 mm
-
Seal Color:Black
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$23.65
14
$23.22
28
$22.78
40
$21.90
50
$17.52
100
$14.52
250 +
$12.68
Click for Quote
Log in
to unlock special pricing