- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-1102274-1
1-1102274-1
TE Connectivity / AMP Brand
HB.10.SG-VS.1.16.Z
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
HB.10.SG-VS.1.16.Z
Product Highlights:
- HB Series
- Housing
- Product Size = 4
- Dimensions (L x H x W) = 94.0 x 55.5 x 57.0 mm
- Locking Device Type = Locking Clip at Housing Bottom
Search Keywords: 111022741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102274-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Dimension:94 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$26.02
13
$25.54
25
$25.06
40
$24.09
50
$19.28
100
$15.97
250 +
$13.94
Click for Quote
Log in
to unlock special pricing