- Home ›
- All Products›
- 1-1102269-6
1-1102269-6
TE Connectivity / AMP Brand
HB.10.STO.1.21.Z
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HB.10.STO.1.21.Z
Search Keywords: 111022696
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102269-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
Supplier Standard Pack:
5 -
Product Type:Accessory
-
Product Size:4
-
Locking Device Location:Housing Bottom
-
Corrosion Protected:No
-
Material:Aluminum
-
HTS Housings and Hoods:Yes
-
Locking Device Type:Side Clip
-
Packaging Method:Loose Piece
-
Thread Size:PG21
-
Length:2.88 in, 73 mm
-
Width:1.69 in, 43 mm
-
Accessory Type:Hood
-
Height:1.97 in, 50 mm
-
Indicator Location:Top & Side
-
Comment:Hood assembly includes cable adapter.
-
Packaging Quantity:5
-
Color:Gray
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5
$21.11
10
$20.06
20
$19.06
40 +
$18.10
Click for Quote
Log in
to unlock special pricing