- Home ›
- All Products›
- 1-1102268-6
TE Connectivity / AMP Brand
1-1102268-6
HB.10.STO.1.21
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
HB.10.STO.1.21
Search Keywords: 111022686
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102268-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Width:1.69 in, 43 mm
-
Color:Gray
-
Indicator Location:Top & Side
-
Corrosion Protected:No
-
HTS Housings and Hoods:Yes
-
Height:1.97 in, 50 mm
-
Material:Aluminum
-
Locking Device Type:Side Clip
-
Thread Size:PG21
-
Accessory Type:Hood
-
Packaging Quantity:5
-
Comment:Includes cable fitting
-
Product Type:Accessory
-
Packaging Method:Loose Piece
-
Locking Device Location:Housing Bottom
-
Product Size:4
-
Length:2.88 in, 73 mm
Frequently Asked Questions
Is 1-1102268-6 RoHS compliant?
Yes, 1-1102268-6 is RoHS compliant.
What is the lead time for 1-1102268-6?
The standard lead time for 1-1102268-6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5
$22.59
10
$21.46
20
$20.39
40 +
$19.37
Click for Quote
Log in
to unlock special pricing