- Home ›
- All Products›
- 1-1102265-7
1-1102265-7
TE Connectivity / AMP Brand
HB.10.STO-GR.1.16
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HB.10.STO-GR.1.16
Search Keywords: 111022657
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102265-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
Supplier Standard Pack:
5 -
Color:Gray
-
Width:1.69 in, 43 mm
-
Packaging Method:Box
-
Packaging Quantity:5
-
Product Type:Accessory
-
Height:1.97 in, 50 mm
-
Thread Size:PG16
-
Accessory Type:Hood
-
Comment:Includes cable fitting
-
Product Size:4
-
Locking Device Type:Clip Bolt
-
HTS Housings and Hoods:Yes
-
Length:2.88 in, 73 mm
-
Material:Aluminum
-
Corrosion Protected:No
-
Indicator Location:Top & Side
-
Locking Device Location:Hood
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$22.16
10
$21.05
20
$20.00
40 +
$19.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments