- Home ›
- All Products›
- 1-1102262-6
1-1102262-6
TE Connectivity / AMP Brand
HB.10.STS.1.21
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
HB.10.STS.1.21
Search Keywords: 111022626
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102262-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
Supplier Standard Pack:
5 -
Accessory Type:Hood
-
Material:Aluminum
-
Locking Device Type:Side Clip
-
HTS Housings and Hoods:Yes
-
Packaging Quantity:5
-
Height:1.97 in, 50 mm
-
Width:1.69 in, 43 mm
-
Color:Gray
-
Thread Size:PG21
-
Comment:Includes cable fitting
-
Product Type:Accessory
-
Corrosion Protected:No
-
Product Size:4
-
Locking Device Location:Hood
-
Entry Style:Side
-
Packaging Method:Box
-
Length:2.88 in, 73 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2
$58.33
50
$16.04
100
$13.31
250 +
$11.62
Click for Quote
Log in
to unlock special pricing