- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1-1102258-2
1-1102258-2
TE Connectivity / AMP Brand
HB.6.KDO-LB.1.16.G
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
HB.6.KDO-LB.1.16.G
Search Keywords: 111022582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102258-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:3
-
Angular Function:180 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Headers and PCB Receptacles
-
Dimension:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
127
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$23.04
15
$22.62
29
$22.20
40
$21.34
50
$17.06
100
$14.15
250 +
$12.35
Click for Quote
Log in
to unlock special pricing