- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1-1102175-7
1-1102175-7
TE Connectivity / AMP Brand
Hood 180° 9 Shell Size Silver Aluminum Die Cast Loose
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Hood 180° 9 Shell Size Silver Aluminum Die Cast Loose
Search Keywords: 111021757
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102175-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Hood
-
Shell Size:9
-
Angular Function:180 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Headers and PCB Receptacles
-
Dimension:95 x 79 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Ships today, if you order in
Minimum Order Quantity:
12
Order Increment:
12
Price (USD)
Qty
Unit Price
12
$48.24
24
$45.51
36
$36.41
60
$30.18
108 +
$26.34
Click for Quote
Log in
to unlock special pricing