- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1102134-7
1-1102134-7
TE Connectivity / AMP Brand
HA.16.STS.1.16
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HA.16.STS.1.16
Search Keywords: 111021347
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102134-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Accessory Type:Hood
-
Packaging Method:Box
-
Product Size:5
-
Packaging Quantity:5
-
Comment:Includes cable fitting
-
Locking Device Location:Housing Bottom
-
Thread Size:PG16
-
Locking Device Type:Locking Clip
-
Color:Gray
-
HTS Housings and Hoods:Yes
-
Product Type:Accessory
-
Material:Aluminum
-
Length:3.13 in, 79.5 mm
-
Entry Style:Side
-
Height:2.26 in, 57.3 mm
-
Corrosion Protected:No
-
Width:1.14 in, 29 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
3
$120.47
5
$120.17
10
$119.87
20
$73.77
30
$58.40
40 +
$57.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments