- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-1102128-2
1-1102128-2
TE Connectivity / AMP Brand
HA.10.SGD-LB.1.16.Z
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
HA.10.SGD-LB.1.16.Z
Product Highlights:
- HA Series
- Housing
- Product Size = 2
- Dimensions (L x H x W) = 72.5 x 47.0 x 50.0 mm
- Locking Device Type = Side Clip at Housing Bottom
Search Keywords: 111021282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1102128-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Dimension:80.5 x 64 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$30.15
15
$28.99
50
$27.87
150
$26.80
400 +
$25.77
Click for Quote
Log in
to unlock special pricing